Metcal DX-350 Material Dispenser

Subtotaal (1 eenheid)*

€ 834,67

(excl. BTW)

€ 1.009,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 7 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 3 stuk(s) vanaf 18 november 2026
  • Plus verzending 4 stuk(s) vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 834,67

*prijsindicatie

RS-stocknr.:
276-3573
Artikelnummer Distrelec:
182-48-731
Fabrikantnummer:
DX-350
Fabrikant:
Metcal
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Metcal

Operation Type

Automatic, Manual

Dispenser Type

Digital Dispenser

Product Type

Material Dispenser

Digital Timing

Yes

Display Type

LCD Backlight

Height

7in

Standards/Approvals

TUVGS, CE

Weight

3.1kg

Length

6.5in

Width

6in

Model Number

DX-350

Vrijgesteld

Land van herkomst:
CN

Metcal Material Dispenser, 6.5in Length, 7in Height - DX-350


This material dispenser is a Compact digital unit designed to control and deliver measured quantities in manual or automatic workflows. It combines electronic timing with a backlit LCD to support visible operation states and can be used where precise dispensing and flexible operation modes are required.

Features and Benefits:


• Digital timing provides repeatable dispensing cycles
• LCD backlight allows operation in low-light conditions
• Dual manual‑automatic operation supports varied workflow needs
• TUVGS and CE approvals confirm regulatory conformity
• Low mass enhances portability for on‑site use

Applications


• Suitable for assembly lines requiring timed dosing
• Ideal for benchtop mixing stations with intermittent use
• Used for field service tasks needing portable equipment
• Can be used for workshops requiring clear Visual readouts

What weight should be considered for transport and handheld use?


The unit weighs 3.1 kg which supports straightforward portability for site work.

How does the display assist operators during dispensing?


The LCD backlight improves visibility of timing and status indicators in poorly lit environments.

Which operation modes are available for different processes?


It offers both manual control for single actions and automatic operation for repeated cycles.

What approvals indicate conformity with applicable standards?


It holds TUVGS and CE approvals indicating assessment against relevant safety and compliance criteria.

What footprint dimensions affect workstation placement?


The device width is 6 in, length is 6.5 in and height is 7 in which informs bench or cabinet allocation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.