ABB S403E Miniature Circuit Breaker, 4-Pole, 25A, Type C, 12V ac AC, 400 V dc DC, 6 kA Breaking Capacity
- RS-stocknr.:
- 140-610
- Fabrikantnummer:
- 2CCS553103R8254
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 345,10
(excl. BTW)
€ 417,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 345,10 |
*prijsindicatie
- RS-stocknr.:
- 140-610
- Fabrikantnummer:
- 2CCS553103R8254
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 6kA | |
| Series | S403E | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH, IEC/EN 60898-1, CMRT | |
| Width | 72mm | |
| Height | 91mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 6kA | ||
Series S403E | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH, IEC/EN 60898-1, CMRT | ||
Width 72mm | ||
Height 91mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- Land van herkomst:
- CH
The ABB Miniature Circuit Breaker is a current limiting MCB designed for overload and short circuit protection in commercial, industrial, and critical power applications. It offers a breaking capacity of 6 kA at 230/400V AC and comes with a delayed thermal tripping mechanism and an electromechanic tripping mechanism for enhanced safety.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 certified
Gerelateerde Links
- ABB S403E Miniature Circuit Breaker 20A 12V ac AC 6 kA Breaking Capacity
- ABB S403E Miniature Circuit Breaker 13A 12V ac AC 6 kA Breaking Capacity
- ABB S403E Miniature Circuit Breaker 16A 12V ac AC, 6 kA Breaking Capacity
- ABB S403E Miniature Circuit Breaker 10A 12V ac AC, 6 kA Breaking Capacity
- ABB S400E S403E Miniature Circuit Breaker 32A 12V ac AC, 6 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 480V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 25A 400V ac AC 15 kA
- Hager NEN Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity