Eaton FIM FIM Miniature Circuit Breaker, 4-Pole, 40A, Type A, 400V ac AC, 10 kA Breaking Capacity
- RS-stocknr.:
- 258-989
- Fabrikantnummer:
- 278515 FIM-40/4/0,3-A
- Fabrikant:
- Eaton
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 258-989
- Fabrikantnummer:
- 278515 FIM-40/4/0,3-A
- Fabrikant:
- Eaton
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Screw | |
| Range | FIM | |
| Series | FIM | |
| Terminal Type | Lift | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 63000:2018, RoHS, EN 61009-1:2004, EN 61009-2-1:1994 | |
| Depth | 90mm | |
| Height | 75mm | |
| Width | 125mm | |
| Break Time | 0 ms | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Screw | ||
Range FIM | ||
Series FIM | ||
Terminal Type Lift | ||
IP Rating IP20 | ||
Standards/Approvals EN 63000:2018, RoHS, EN 61009-1:2004, EN 61009-2-1:1994 | ||
Depth 90mm | ||
Height 75mm | ||
Width 125mm | ||
Break Time 0 ms | ||
- Land van herkomst:
- CZ
The Eaton RCD/MCB combination switch is designed for enhanced electrical safety and efficiency. Ideal for a wide range of applications, it combines the reliable features of an RCD and a miniature circuit breaker in one compact unit. With its robust design, this device provides superior protection against residual currents while also ensuring effective circuit management. Its four-pole configuration allows it to handle diverse electrical loads, making it suitable for both residential and commercial installations. With a comprehensive accessory range available for retrofitting, this product not only meets current safety standards but is also versatile enough to suit future needs. Built to withstand challenging environment conditions, this switch guarantees optimal performance even in temperatures as low as -25 °C.
Combines residual current protection with circuit breaker functionality
Four-pole configuration for versatile applications across various electrical systems
Designed for outdoor use, ensuring durability in harsh conditions
Contact position display for easy monitoring of operational status
Comprehensive accessory suite available for tailored installation solutions
Designed for quick and easy retrofitting into existing setups
Compact dimensions allow for space-efficient installation
Suitable for operational currents up to 40 A, catering to high-demand applications
Made with robust materials to ensure longevity and reliable operation
Enhanced fault current ratings for improved protection and performance
Gerelateerde Links
- Eaton FIM FIM MCB 40A 230 → 400V AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Lovato Modulo Modulo Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Lovato Modulo Modulo Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking
