Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 1P+N-Pole, 2A, Curve C, 230V ac AC, 3 kA Breaking Capacity,
- RS-stocknr.:
- 865-505
- Fabrikantnummer:
- R9EFC602W
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 23,90
(excl. BTW)
€ 28,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,90 |
*prijsindicatie
- RS-stocknr.:
- 865-505
- Fabrikantnummer:
- R9EFC602W
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1P+N | |
| Current Rating | 2A | |
| Tripping Characteristics | Curve C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 3kA | |
| Range | Resi9 | |
| Series | Resi9 | |
| Terminal Type | Plug-In, Screwless Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Standards/Approvals | NF | |
| Depth | 85.5mm | |
| Height | 84mm | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1P+N | ||
Current Rating 2A | ||
Tripping Characteristics Curve C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 3kA | ||
Range Resi9 | ||
Series Resi9 | ||
Terminal Type Plug-In, Screwless Terminal | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Standards/Approvals NF | ||
Depth 85.5mm | ||
Height 84mm | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Vrijgesteld
- Land van herkomst:
- HU
The Schneider Electric Modular circuit breaker designed for distribution with enhanced safety features and efficient operation for various electrical configurations.
1P + N pole configuration for versatile application
Thermal-magnetic trigger technology guarantees reliable performance
Rated for 2 A nominal current at 30 °C as per EN/IEC 60898
Cut-off capacity of 3000 A Icn at 230 V AC 50 Hz ensures safety
1
20
41
61
Gerelateerde Links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 230V ac AC
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 230V ac AC
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 230V ac AC
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 2A 230V ac AC, 3 kA Breaking
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 400V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 400V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 400V ac AC, 3 kA Breaking Capacity