Hager MJT Miniature Circuit Breaker, 2-Pole, 20A, Type C, 400V ac AC, 253 V dc DC, 6 kA Breaking Capacity
- RS-stocknr.:
- 144-4951
- Fabrikantnummer:
- MJT720
- Fabrikant:
- Hager
Subtotaal (1 eenheid)*
€ 30,76
(excl. BTW)
€ 37,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 16 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,76 |
*prijsindicatie
- RS-stocknr.:
- 144-4951
- Fabrikantnummer:
- MJT720
- Fabrikant:
- Hager
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
| Merk | Hager | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 253V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | MJT | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60898-1, NC | |
| Depth | 85mm | |
| Height | 84.7mm | |
| Reset Actuator Type | Toggle Switch | |
| Alles selecteren | ||
|---|---|---|
Merk Hager | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 253V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series MJT | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN 60898-1, NC | ||
Depth 85mm | ||
Height 84.7mm | ||
Reset Actuator Type Toggle Switch | ||
- Land van herkomst:
- PL
Hager Miniature Circuit Breakers
Features and Benefits
• Screw terminals
• 4.5 kA to 6 kA
• Curve C
• LED fault indication (yellow)
• 1P+N
• 2 A to 40 A
Standards
Certified according to NF EN 60898-1.
Conforms to NF EN 60947-2.
Conforms to NF EN 60947-2.
Gerelateerde Links
- Hager MJT Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking Capacity
- Hager MJT Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking Capacity
- Hager MJT Miniature Circuit Breaker 2A 400V ac AC 6 kA Breaking Capacity
- Hager MJT Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Hager Hager NKN Circuit Breaker 20A 400V ac AC, 15 kA Breaking Capacity
- Hager Hager NKN Circuit Breaker 20A 400V ac AC, 15 kA Breaking Capacity
- Hager Hager NEN Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity