Services
Industry Hub
Support
Pakket traceren
Inloggen / Registreer
Log in
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Fuses & Circuit Breakers
/
Circuit Breakers
/
MCCBs
ABB MCCB Molded Case Circuit Breaker 3P 320A, Fixed Mount
RS-stocknr.:
250-3993
Fabrikantnummer:
1SDA054128R1
Fabrikant:
ABB
Bekijk alle MCCBs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
250-3993
Fabrikantnummer:
1SDA054128R1
Fabrikant:
ABB
Datasheets
Wetgeving en compliance
Productomschrijving
Specificaties
Datasheet - 1SDA054128R1
Product Environmental information
N.v.t.
Verklaring van overeenstemming
Land van herkomst:
IT
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 320 A and has rated operational voltage of 690 V AC.
Width 105 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 6000 cycle
Mechanical Durability 20000 cycle
Kenmerk
Waarde
Series
1SDA05
Number of Poles
3
Current Rating
320A
Mounting Style
Fixed