Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 3-Pole 250A
- RS-stocknr.:
- 260-7830
- Fabrikantnummer:
- C2535E250
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 1.453,64
(excl. BTW)
€ 1.758,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.453,64 |
*prijsindicatie
- RS-stocknr.:
- 260-7830
- Fabrikantnummer:
- C2535E250
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Range | ComPacT New Generation | |
| Product Type | Circuit Breaker Accessory | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Standards/Approvals | EU-RoHS-Deklaration, REACH-Deklaration, EN/IEC 60947-2 | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Range ComPacT New Generation | ||
Product Type Circuit Breaker Accessory | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Standards/Approvals EU-RoHS-Deklaration, REACH-Deklaration, EN/IEC 60947-2 | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- Land van herkomst:
- FR
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.
Green ready LED flashes if the circuit breaker is ready to trip
Display module allows energy measurement and fine adjustment settings
Gerelateerde Links
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 250 A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 250 A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 570 A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 40 A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 100 A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 250 A (at 40 °C)