- RS-stocknr.:
- 849-4563
- Fabrikantnummer:
- LV431852
- Fabrikant:
- Schneider Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 849-4563
- Fabrikantnummer:
- LV431852
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Schneider Electric Compact NSX250N Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
Specificaties
Kenmerk | Waarde |
---|---|
Range | NSX Range |
Series | LV4 |
Number of Poles | 4 |
Current Rating | 250A |
Breaking Capacity at Maximum Voltage Rating | 90 kA |
Rated AC Voltage | 690V |
Mounting Style | Fixed |
Length | 161mm |
Width | 140mm |
Depth | 86mm |
Reset Actuator Type | Toggle Switch |
Tripping Mechanism | Thermal-Magnetic |
- RS-stocknr.:
- 849-4563
- Fabrikantnummer:
- LV431852
- Fabrikant:
- Schneider Electric