RS PRO Metric Measuring Set, UKAS

Subtotaal (1 eenheid)*

€ 148,75

(excl. BTW)

€ 179,99

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 197 stuk(s) vanaf 16 november 2026
  • Plus verzending 80 stuk(s) vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 148,75

*prijsindicatie

RS-stocknr.:
841-2928
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Measuring Set

Maximum Dial Indicator Measurement

10mm

Accuracy

±0.008 mm

Imperial/Metric

Metric

Maximum Micrometre Measurement

10mm

Maximum Calliper Measurement

100a/c

Standards/Approvals

No

Calibrated

UKAS

Vrijgesteld

Land van herkomst:
CN

RS PRO Metric Dial Indicator, Magnetic Base Measuring Set


Keep this plunger dial indicator and magnetic base from the RS PRO range handy for precision measuring. The measuring set comes in an easy-to-carry case so you can safely store and organise the equipment.

Support plunger and level indicators with the small, but powerful magnetic base, which can be switched on and off. While offering a magnetic pull of 40 kg it still remains portable. The upright post lets you adjust the height and the solid cross ARM holds the indicator securely in place.

The indicator in this set features a large dial with 0.01 mm graduations to give you a high level of precision while making it easy to read the measurements. A rotating bezel with integrated tolerance pointers and an adjustable dial makes it easy to zero the dial when using the Master component.

This measuring set is Ideal for general purpose workshop or precision machine shop use.

Features and Benefits


• Magnetic base and dial indicator set

• Magnetic pull of 40 kg (400 N)

• Dial indicator displays measurements in metric scale

• Maximum dial indicator measurement of 10 mm

• Accuracy of ±0.008 mm

• Maximum caliper measurement of 100 c/w, 100 a/c

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.