Samtec, MEC8 80 Way Right Angle Push Pull Edge Memory Card Connector, Surface Mount
- RS-stocknr.:
- 644-365
- Fabrikantnummer:
- MEC8-140-02-L-D-RA1-TR
- Fabrikant:
- Samtec
Ontvang bulkkorting
Voeg 10 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,90
(excl. BTW)
€ 8,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 6,90 | - |
| 10 + | € 6,34 | 8% |
*prijsindicatie
- RS-stocknr.:
- 644-365
- Fabrikantnummer:
- MEC8-140-02-L-D-RA1-TR
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Card Type | Edge | |
| Product Type | Memory Card Connector | |
| Insertion/Removal Method | Push Pull | |
| Gender | Female | |
| Number of Contacts | 80 | |
| Number of Rows | 1 | |
| Pitch | 800μm | |
| Orientation | Right Angle | |
| Mount Type | Surface, Through Hole | |
| Contact Material | Phosphor Bronze, Beryllium Copper | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | LCP, Black LCP | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | PCI Express 4.0 | |
| Series | MEC8 | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Card Type Edge | ||
Product Type Memory Card Connector | ||
Insertion/Removal Method Push Pull | ||
Gender Female | ||
Number of Contacts 80 | ||
Number of Rows 1 | ||
Pitch 800μm | ||
Orientation Right Angle | ||
Mount Type Surface, Through Hole | ||
Contact Material Phosphor Bronze, Beryllium Copper | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Housing Material LCP, Black LCP | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals PCI Express 4.0 | ||
Series MEC8 | ||
The Samtec Micro Edge Card System is a compact, high-density connector platform designed for edge-card applications. It delivers ultra-fast performance up to 56 Gbps PAM4, supports up to 300 I/Os, includes features like a justification beam for improved mating yield and optional board locks/weld tabs.
RoHS compliant
Vertical and right-angle with edge mount orientations
Available in surface mount and through-hole
Gerelateerde Links
- Samtec Surface Mount
- Samtec MEC8-RA Series Right Angle Female Edge Connector 80-Contacts 2-Row, Solder Termination
- Samtec MEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec Press-Fit Tails
- Samtec MEC8-RA1 Series Right Angle Edge Connector Female 25-Contacts Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- Samtec MEC8-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC8-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder