Amphenol Communications Solutions, 10053827 Push Pull Universal Host System Memory Card Connector, Push-in
- RS-stocknr.:
- 121-7501
- Fabrikantnummer:
- 10053827-00ALF
- Fabrikant:
- Amphenol Communications Solutions
Ontvang bulkkorting
Voeg 115 meer toe om 9% te besparen
Bekijk bulkkortingSubtotaal (1 tray van 23 eenheden)*
€ 117,37
(excl. BTW)
€ 142,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* | Bespaar |
|---|---|---|---|
| 23 - 92 | € 5,103 | € 117,37 | - |
| 115 - 207 | € 4,593 | € 105,64 | 9% |
| 230 + | € 4,183 | € 96,21 | 18% |
*prijsindicatie
- RS-stocknr.:
- 121-7501
- Fabrikantnummer:
- 10053827-00ALF
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Product Type | Memory Card Connector | |
| Card Type | Universal Host System | |
| Insertion/Removal Method | Push Pull | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Series | 10053827 | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Product Type Memory Card Connector | ||
Card Type Universal Host System | ||
Insertion/Removal Method Push Pull | ||
Orientation Straight | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Series 10053827 | ||
- Land van herkomst:
- CN
FCI ExpressCard Host Connectors
ExpressCard™ is a PC card connector and host system to replace PC Card and Cardbus technology
Meets high speed electrical requirements as outlined in ExpressCard™ standard
Single blade-on-beam contact interface is rated for up to 5000 cycles
Single-row, in-line solder tail configuration for easy soldering
RoHS compliant
Gerelateerde Links
- Amphenol Communications Solutions Push-in
- TE Connectivity, AMP 68 Way Push Pull Memory Card Memory Card Connector
- TE Connectivity Snap-In
- TE Connectivity 288 Way Vertical Push Pull Memory Card Memory Card Connector, PCB
- TE Connectivity Surface Mount
- Molex Push-in
- Molex Push-in
- TE Connectivity 8 Way Push Pull SIM Memory Card Connector, Solder