TE Connectivity 67 Way Right Angle Edge Memory Card Connector, Solder
- RS-stocknr.:
- 186-4868
- Fabrikantnummer:
- 1-2199230-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 1000 eenheden)*
€ 1.433,00
(excl. BTW)
€ 1.734,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 1,433 | € 1.433,00 |
*prijsindicatie
- RS-stocknr.:
- 186-4868
- Fabrikantnummer:
- 1-2199230-6
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Memory Card Connector | |
| Card Type | Edge | |
| Gender | Female | |
| Number of Contacts | 67 | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Memory Card Connector | ||
Card Type Edge | ||
Gender Female | ||
Number of Contacts 67 | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Housing Material TPE | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Available in various heights
0.5mm pitch with 67 positions
Designed for both single and double-sided modules
Available in various keying options for module cards
Support PCI Express 3.0, USB 3.0, & SATA 3.0
Wide product offering to meet customers design needs
Save more than 20% PCB real estate compared to PCIe Mini Card
Reduces connector height by 15%
Ensures proper mating with various module cards
Supports higher data rates
Applications
Notebooks, Ultrabooks & Desktops
Tablets
Servers
Portable Gaming Devices
Devices that require SSDs
Portable Mobile Devices
Gerelateerde Links
- TE Connectivity 67 Way Right Angle Edge Memory Card Connector, Solder
- TE Connectivity Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- TE Connectivity 204 Way Right Angle Memory Card Memory Card Connector, Solder
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- Amphenol Industrial 8 Way Right Angle Smart Card Memory Card Connector, Solder
- Amphenol ICC 8 Way Right Angle Smart Card Memory Card Connector, Solder
- TE Connectivity 2199 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row