Yamaichi, FPS 8 Way Side Entry Push-Push MicroSD Micro SD Card Connector, Push-Push
- RS-stocknr.:
- 252-5836
- Fabrikantnummer:
- PJS008-4100-0-VE
- Fabrikant:
- Yamaichi
Subtotaal (1 tray van 700 eenheden)*
€ 1.540,70
(excl. BTW)
€ 1.864,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2.100 stuk(s) vanaf 19 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 700 + | € 2,201 | € 1.540,70 |
*prijsindicatie
- RS-stocknr.:
- 252-5836
- Fabrikantnummer:
- PJS008-4100-0-VE
- Fabrikant:
- Yamaichi
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
| Merk | Yamaichi | |
| Product Type | Micro SD Card Connector | |
| Card Type | MicroSD | |
| Insertion/Removal Method | Push-Push | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Orientation | Side Entry | |
| Mount Type | Top Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Nickel | |
| Termination Type | Push-Push | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | FPS | |
| Alles selecteren | ||
|---|---|---|
Merk Yamaichi | ||
Product Type Micro SD Card Connector | ||
Card Type MicroSD | ||
Insertion/Removal Method Push-Push | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Orientation Side Entry | ||
Mount Type Top Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Nickel | ||
Termination Type Push-Push | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series FPS | ||
- Land van herkomst:
- JP
This Yamaichi product is a Micro SD card connector with hard lock type connection with specially tested for rough environment and comes with a hard locking function. The contacts are made from Ni-Au, copper alloy with stainless shielding plate. It has a voltage rating of 50V AC rms.
Top mount version
Automotive version
Hard locking function
Two point contacts