JST, SDHR 8 Way Push-Push MicroSD Memory Card Connector, Snap-In
- RS-stocknr.:
- 906-0115
- Fabrikantnummer:
- SDHR-8BRS-K-363-A0-P-ETB(HF)(A)
- Fabrikant:
- JST
Subtotaal (1 verpakking van 2 eenheden)*
€ 4,22
(excl. BTW)
€ 5,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1.106 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 2,11 | € 4,22 |
*prijsindicatie
- RS-stocknr.:
- 906-0115
- Fabrikantnummer:
- SDHR-8BRS-K-363-A0-P-ETB(HF)(A)
- Fabrikant:
- JST
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
| Merk | JST | |
| Card Type | MicroSD | |
| Product Type | Memory Card Connector | |
| Gender | Female | |
| Insertion/Removal Method | Push-Push | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.1mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SDHR | |
| Alles selecteren | ||
|---|---|---|
Merk JST | ||
Card Type MicroSD | ||
Product Type Memory Card Connector | ||
Gender Female | ||
Insertion/Removal Method Push-Push | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.1mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Housing Material Resin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SDHR | ||
- Land van herkomst:
- JP
JST SDHR Series Reverse Mounting microSD Connector
SDHR series reverse mounting microSD PCB connector with a space saving design having a mounting height of just 1.45mm. This 1.1mm pitch SDHR microSD PCB receptacle connector has a push-push card insertion and ejection mechanism and also features a card detection switch and wiping function to ensure a good electrical contact. Typical applications for this SDHR series reverse mount microSD card include media file storgae for small Compact devices such as mobile phones.