StarTech.com 2 Port Card Reader Writer USB 3.1 SD, MicroSD
- RS-stocknr.:
- 197-5461
- Artikelnummer Distrelec:
- 302-14-237
- Fabrikantnummer:
- SDMSDRWU3AC
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 21,24
(excl. BTW)
€ 25,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 39 stuk(s) vanaf 23 november 2026
- Plus verzending 329 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,24 |
*prijsindicatie
- RS-stocknr.:
- 197-5461
- Artikelnummer Distrelec:
- 302-14-237
- Fabrikantnummer:
- SDMSDRWU3AC
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Internal/External | External | |
| Product Type | Card Reader Writer | |
| Number of Ports | 2 | |
| Interface Type | USB 3.1 | |
| Weight | 54g | |
| Width | 70mm | |
| Length | 105mm | |
| Height | 20mm | |
| Standards/Approvals | CE | |
| Card Type | SD, MicroSD | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Internal/External External | ||
Product Type Card Reader Writer | ||
Number of Ports 2 | ||
Interface Type USB 3.1 | ||
Weight 54g | ||
Width 70mm | ||
Length 105mm | ||
Height 20mm | ||
Standards/Approvals CE | ||
Card Type SD, MicroSD | ||
- Land van herkomst:
- CN
StarTech.com 2-Port USB 3.0 External Memory Card Reader/Writer, 14g Weight, 105mm Length - SDMSDRWU3AC
Easily access, move and edit pictures and videos on the go with this external card reader from StarTech.com. It has two ports to accommodate both SD (secure digital) and MicroSD cards. You don't need any external software or drivers to use the unit – simply plug it in and you're ready to go. You can use it with any laptop, desktop or tablet with a USB-A (universal serial bus) or USB-C port.
Compact and portable designThis card reader has compact dimensions of 7.3 (W) x 2 (H) x 1.1cm (L) and a light weight of 14g that make it easy to carry anywhere in your laptop bag or pocket.
Speedy data transferComes with USB 3.0 technology, which offers transfer speeds up to 5gbps (gigabits per second) for fast data transmission.
• LED (light-emitting diode) indicator to show power and transfer activity • Wide operating temperature range of 0°C to +75°C for use in harsh industrial conditions
StarTech USB 3.0 memory card reader provides a fast, easy way to access and edit photos and videos on SD and microSD cards on the go. Compact and portable, user can use this USB memory card reader/writer with a laptop, tablet, smartphone or desktop computer that has a USB-C™ or USB-A port.
FAQs
Supports USB 3.0 with data transfer speeds up to 5Gbps.
Thunderbolt 3 USB-C port compatible.
Compact, portable design.
Backward compatible with USB 2.0
No driver or software installation required
Can I use this memory card with a USB 2.0 device?Yes, you can. This card reader is backwards compatible with USB 2.0 for versatile functionality.
Gerelateerde Links
- Transcend Memory Card Reader USB 3.1 MicroSD, SD
- Transcend Memory Card Reader USB 3.1 SD, MicroSD
- Lexar 3 Port Multi-Card Reader USB 3.1 MicroSD, SD
- Lexar 2 Port Multi-Card Reader USB 3.1 MicroSD, SD
- Transcend Memory Card Reader USB 3.1 MicroSD SD, MMC
- Transcend Memory Card Reader USB 3.1 MicroSD MMC, Compact Flash
- Transcend Multi-Card Reader USB 3.1 MMC SD, MicroSD
- StarTech.com 3 Port Memory Card Reader USB 3.0 MicroSD SD