Amphenol Communications Solutions 500 μm Pitch 262 Way, Right Angle Surface Mount DDR5 DIMM Socket ,250V ac, 500mA
- RS-stocknr.:
- 263-3689
- Fabrikantnummer:
- 10161036-002RHLF
- Fabrikant:
- Amphenol Communications Solutions
Subtotaal (1 rol van 270 eenheden)*
€ 3.170,88
(excl. BTW)
€ 3.836,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 270 + | € 11,744 | € 3.170,88 |
*prijsindicatie
- RS-stocknr.:
- 263-3689
- Fabrikantnummer:
- 10161036-002RHLF
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Insertion/Removal Method | Latched | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 262 | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| SDRAM Type | DDR5 | |
| Latching | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V ac | |
| Series | 10161036 | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Insertion/Removal Method Latched | ||
Orientation Right Angle | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 262 | ||
Pitch 500μm | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
SDRAM Type DDR5 | ||
Latching Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 250V ac | ||
Series 10161036 | ||
- Land van herkomst:
- CN
The Amphenol DDR5 SO-DIMM connectors deliver high speed and bandwidth. Being half the size of regular DIMMs, it consume lower power and promote better thermal management.
Withstands high temperature IR flow
LCP, halogen free, housing material
Gerelateerde Links
- Amphenol Communications Solutions 0.5 mm Pitch 262 Way250V ac, 500mA
- Amphenol Communications Solutions 0.5 mm Pitch 262 Way Vertical Surface Mount DDR5 DIMM Socket
- Integral Memory 8 GB DDR5 Desktop RAM 4800 MHz 1.1V
- Integral Memory 32 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Integral Memory 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Integral Memory 16 GB DDR5 Desktop RAM 4800 MHz 1.1V
- Integral Memory 32 GB DDR5 Desktop RAM 4800 MHz 1.1V
- InnoDisk 8 GB DDR5 Desktop RAM 1.1V