Amphenol Communications Solutions 0.5 mm Pitch 262 Way, Right Angle Surface Mount Mount DDR5 DIMM Socket ,250 V ac,
- RS-stocknr.:
- 263-3694
- Fabrikantnummer:
- 10162866-002RHLF
- Fabrikant:
- Amphenol Communications Solutions
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 20,16
(excl. BTW)
€ 24,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 20,16 |
| 10 - 24 | € 18,25 |
| 25 - 49 | € 16,64 |
| 50 - 99 | € 15,31 |
| 100 + | € 14,18 |
*prijsindicatie
- RS-stocknr.:
- 263-3694
- Fabrikantnummer:
- 10162866-002RHLF
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Orientation | Right Angle | |
| Insertion/Removal Method | Latched | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 262 | |
| Pitch | 0.5mm | |
| Mount Type | Surface Mount | |
| Housing Material | Liquid Crystal Polymer | |
| SDRAM Type | DDR5 | |
| Minimum Operating Temperature | -40°C | |
| Latching | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 10162866 | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Orientation Right Angle | ||
Insertion/Removal Method Latched | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 262 | ||
Pitch 0.5mm | ||
Mount Type Surface Mount | ||
Housing Material Liquid Crystal Polymer | ||
SDRAM Type DDR5 | ||
Minimum Operating Temperature -40°C | ||
Latching Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 10162866 | ||
- Land van herkomst:
- CN
The Amphenol DDR5 SO-DIMM connectors deliver high speed and bandwidth. Being half the size of regular DIMMs, it consume lower power and promote better thermal management.
Withstands high temperature IR flow
LCP, halogen free, housing material
Gerelateerde Links
- Amphenol Communications Solutions 0.5 mm Pitch 262 Way250 V ac,
- Amphenol Communications Solutions 0.5 mm Pitch 262 Way Vertical Surface Mount Mount DDR5 DIMM Socket ,250 V
- Kingston 16 GB DDR5 Desktop RAM, DIMM
- InnoDisk 8 GB DDR5 Desktop RAM 1.1 V
- InnoDisk 16 GB DDR5 Desktop RAM 1.1 V
- Kingston 8 GB DDR5 Desktop RAM DIMM, 1.1V
- Kingston 16 GB DDR5 Desktop RAM DIMM, 1.1V
- Kingston 48GB DDR5 Desktop RAM DIMM, 1.1V