Kingston 16 GB DDR5 Desktop RAM, 4800MHz, DIMM, 1.1V
- RS-stocknr.:
- 266-1701
- Artikelnummer Distrelec:
- 303-13-620
- Fabrikantnummer:
- KVR48U40BS8-16
- Fabrikant:
- Kingston
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 266-1701
- Artikelnummer Distrelec:
- 303-13-620
- Fabrikantnummer:
- KVR48U40BS8-16
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Desktop/Laptop | Desktop | |
| Capacity | 16 GB | |
| Industrial | No | |
| Speed | 4800MHz | |
| Memory Class | DDR5 | |
| Memory Socket | DIMM | |
| Voltage | 1.1V | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Desktop/Laptop Desktop | ||
Capacity 16 GB | ||
Industrial No | ||
Speed 4800MHz | ||
Memory Class DDR5 | ||
Memory Socket DIMM | ||
Voltage 1.1V | ||
The Kingston Synchronous DRAM 1Rx8, memory module, based on eight 2G x 8-bit FBGA components. The SPD is programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39 at 1.1V. Each 262-pin SODIMM uses gold contact fingers.
RoHS compliant and halogen-free
On-die ECC
On-die ECC
Gerelateerde Links
- Kingston 8 GB DDR5 Desktop RAM DIMM, 1.1V
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM 4800 MHz 1.1V
- Kingston 16 GB DDR5 Laptop RAM SODIMM, 1.1V
- Kingston 48GB DDR5 Desktop RAM DIMM, 1.1V
- Kingston 32 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 32 GB DDR5 Desktop RAM 4800 MHz 1.1V