Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-33.333MHZ-XY-T
- RS-stocknr.:
- 241-3080
- Fabrikantnummer:
- ASDMB-33.333MHZ-XY-T
- Fabrikant:
- Abracon
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 241-3080
- Fabrikantnummer:
- ASDMB-33.333MHZ-XY-T
- Fabrikant:
- Abracon
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
| Merk | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 33.333MHz | |
| Frequency Stability | ±10 ppm | |
| Packaging | Tape & Reel | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS/RoHS II | |
| Width | 2mm | |
| Length | 2.5mm | |
| Series | ASDMB | |
| Minimum Operating Supply Voltage | 1.8V | |
| Height | 850μm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 33.333MHz | ||
Frequency Stability ±10 ppm | ||
Packaging Tape & Reel | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.3V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS/RoHS II | ||
Width 2mm | ||
Length 2.5mm | ||
Series ASDMB | ||
Minimum Operating Supply Voltage 1.8V | ||
Height 850μm | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tvs, dvrs, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.
Frequency 33.333 MHz
Operating Temperature -40°C ∼ 105°C
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
Gerelateerde Links
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-33.333MHZ-XY-T
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDMB-33.333MHZ-LC-T
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-33.333MHZ-LY-T
- Abracon 100 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm
- Abracon 24.576 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm
- Abracon 100 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-100.000MHZ-XY-T