RS PRO Solid Aluminium Sheets 300 mm x 200mm, 75 mm Thick
- RS-stocknr.:
- 858-797
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 589,34
(excl. BTW)
€ 713,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 589,34 |
*prijsindicatie
- RS-stocknr.:
- 858-797
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Length | 300mm | |
| Product Type | Solid Aluminium Sheets | |
| Width | 200mm | |
| Thickness | 75mm | |
| Density | 2.81g/cm³ | |
| Hardness | 120 HB | |
| Standards/Approvals | No | |
| Suitability | Gears | |
| Colour | Silver Grey | |
| Tensile Strength | 540MPa | |
| Thermal Conductivity | 160W/mK | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Length 300mm | ||
Product Type Solid Aluminium Sheets | ||
Width 200mm | ||
Thickness 75mm | ||
Density 2.81g/cm³ | ||
Hardness 120 HB | ||
Standards/Approvals No | ||
Suitability Gears | ||
Colour Silver Grey | ||
Tensile Strength 540MPa | ||
Thermal Conductivity 160W/mK | ||
RS PRO 7075 Solid Aluminium Sheet 75mm
The RS PRO 7075 Solid Aluminium Sheet is a high-strength, corrosion-resistant material Ideal for demanding industrial applications. With a thickness of 75mm, this aluminium sheet offers excellent fatigue resistance and surface durability, making it suitable for structural components and engineering projects.
Features and Benefits
Material Grade 7075: Provides high strength and excellent fatigue resistance.
Corrosion Resistance: Ensures longevity and reliability in harsh environments.
Modulus of Elasticity 72 GPa: Offers rigidity and stability under load.
Thermal Conductivity 134 to 160 W/mK: Efficient heat dissipation for thermal management applications.
Hardness 150 HB: Provides wear resistance and surface durability.
Tensile Strength 275 to 540 MPa: Suitable for high-stress applications.
Melting Point 635 °C: Suitable for high-temperature environments.
Corrosion Resistance: Ensures longevity and reliability in harsh environments.
Modulus of Elasticity 72 GPa: Offers rigidity and stability under load.
Thermal Conductivity 134 to 160 W/mK: Efficient heat dissipation for thermal management applications.
Hardness 150 HB: Provides wear resistance and surface durability.
Tensile Strength 275 to 540 MPa: Suitable for high-stress applications.
Melting Point 635 °C: Suitable for high-temperature environments.
Applications
Aerospace components
Marine engineering
Automotive parts
Structural applications
Tooling and fixtures
Marine engineering
Automotive parts
Structural applications
Tooling and fixtures
Additional Information
Colour: Silver Grey
Density: 2.81 g/cm³
Dimensions: 300 mm length x 200 mm width
No adhesive backing
No specific standards or approvals
Density: 2.81 g/cm³
Dimensions: 300 mm length x 200 mm width
No adhesive backing
No specific standards or approvals
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 1.41 in Thick
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 35 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 50.8 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 150 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 200mm, 90 mm Thick
- RS PRO Metal Sheet 300 mm x 200mm, 4 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 2 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.5 in Thick