Goodfellow 1000055006 500 μm Dia Metal Wire, 500 mm
- RS-stocknr.:
- 636-257
- Fabrikantnummer:
- 1000055006
- Fabrikant:
- Goodfellow
Subtotaal (1 eenheid)*
€ 1.356,00
(excl. BTW)
€ 1.640,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.356,00 |
*prijsindicatie
- RS-stocknr.:
- 636-257
- Fabrikantnummer:
- 1000055006
- Fabrikant:
- Goodfellow
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
| Merk | Goodfellow | |
| Product Type | Metal Wire | |
| Diameter | 500μm | |
| Material | Platinum | |
| Length | 500mm | |
| Tensile Strength | 300MPa | |
| Alles selecteren | ||
|---|---|---|
Merk Goodfellow | ||
Product Type Metal Wire | ||
Diameter 500μm | ||
Material Platinum | ||
Length 500mm | ||
Tensile Strength 300MPa | ||
The Goodfellow Platinum spooled wire is used in thermocouple sensors, fuel cell electrodes, and electrochemical research. In analytical chemistry laboratories, it is ideal for precise measurements in high-temperature reactions and trace element detection. Its ductility and purity make it suitable for custom configurations in spectroscopy, catalysis, and vacuum systems. Platinum spooled wire is widely applied in hydrogenation reactions, environmental monitoring (example catalytic gas sensors), and chemical process control, as well as in catalytic converters for automotive systems. It also plays an essential role in microelectronics research for bonding to semiconductors and in high-vacuum instrumentation.
Stable electrical conductivity
High melting point
High corrosion resistance in reactive environments
Gerelateerde Links
- Goodfellow 1000175098 500 μm Dia Metal Wire, 500 mm
- Goodfellow 1000175248 500 μm Dia Metal Wire, 500 mm
- Goodfellow 1000161101 500 μm Dia Metal Wire, 500 mm
- Goodfellow 1000098319 300 μm Dia Metal Wire, 500 mm
- Goodfellow 1000174676 50 μm Dia Metal Wire, 500 mm
- Goodfellow 1000033768 100 μm Dia Metal Wire, 500 mm
- Goodfellow 1000033675 50 μm Dia Metal Wire, 500 mm
- Goodfellow 1000076257 200 μm Dia Metal Wire, 500 mm