Goodfellow 1000009346 50 μm Dia Metal Wire, 5 m
- RS-stocknr.:
- 636-262
- Fabrikantnummer:
- 1000009346
- Fabrikant:
- Goodfellow
Subtotaal (1 eenheid)*
€ 345,60
(excl. BTW)
€ 418,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 345,60 |
*prijsindicatie
- RS-stocknr.:
- 636-262
- Fabrikantnummer:
- 1000009346
- Fabrikant:
- Goodfellow
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
| Merk | Goodfellow | |
| Diameter | 50μm | |
| Product Type | Metal Wire | |
| Material | Silver | |
| Length | 5m | |
| Tensile Strength | 330MPa | |
| Alles selecteren | ||
|---|---|---|
Merk Goodfellow | ||
Diameter 50μm | ||
Product Type Metal Wire | ||
Material Silver | ||
Length 5m | ||
Tensile Strength 330MPa | ||
The Goodfellow Gold Plated Silver Spooled Wire combines the high conductivity of silver, making it ideal for scientific research and laboratory use. It is widely applied in cryogenic systems, superconducting circuits, and high-frequency RF or microwave assemblies, ensuring signal integrity under extreme conditions. It supports applications in quantum computing, particle detection, and photonics instrumentation. The spooled format allows precise handling in cleanroom environments and research setups. Frequently used in materials science, aerospace testing, precision engineering, and advanced sensor development, it provides reliable, high-performance electrical connections.
Low contact resistance and consistent transmission
Corrosion resistance of gold
Gerelateerde Links
- Goodfellow 1000009324 50 μm Dia Metal Wire, 1 m
- Goodfellow 1000124383 750 μm Dia Metal Wire, 5 m
- Goodfellow 1000124349 500 μm Dia Metal Wire, 5 m
- Goodfellow 1000174676 50 μm Dia Metal Wire, 500 mm
- Goodfellow 1000033675 50 μm Dia Metal Wire, 500 mm
- Goodfellow 1000033634 50 μm Dia Metal Wire, 500 mm
- Goodfellow 1000074344 500 μm Dia Metal Wire, 1 m
- Goodfellow 1000124315 250 μm Dia Metal Wire, 1 m