3M 420 US Conductive Metallic Tape, 19mm x 32.9 m 107 °C Max, Silver
- RS-stocknr.:
- 285-6224
- Artikelnummer Distrelec:
- 302-00-745
- Fabrikantnummer:
- 7000029006
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 123,14
(excl. BTW)
€ 149,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 2 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 123,14 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 120,15
(excl. BTW)
€ 145,38
(incl. BTW)
- RS-stocknr.:
- 285-6224
- Artikelnummer Distrelec:
- 302-00-745
- Fabrikantnummer:
- 7000029006
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Metallic Tape | |
| Backing Material | Lead | |
| Width | 19mm | |
| Thickness | 170μm | |
| Length | 32.9m | |
| Conductivity | Conductive | |
| Adhesion Strength | 490N/cm | |
| Colour | Silver | |
| Adhesive Material | Rubber | |
| Tensile Strength | 350N/100 mm | |
| Minimum Operating Temperature | -51°C | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | HH-T-29B | |
| Model Number | 420 US | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Metallic Tape | ||
Backing Material Lead | ||
Width 19mm | ||
Thickness 170μm | ||
Length 32.9m | ||
Conductivity Conductive | ||
Adhesion Strength 490N/cm | ||
Colour Silver | ||
Adhesive Material Rubber | ||
Tensile Strength 350N/100 mm | ||
Minimum Operating Temperature -51°C | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals HH-T-29B | ||
Model Number 420 US | ||
Vrijgesteld
- Land van herkomst:
- US
3M Metallic Tape, 19mm Width, 0.17mm Thickness - 7000029006
This metallic tape provides a conductive, lead-backed solution for EMI/RFI shielding and earthing tasks in industrial settings. It is suited to electrical and electronic assemblies where conductive continuity and surface coverage are required, offering a thin metallic layer for contact and mitigation of electromagnetic interference across a range of ambient conditions.
Features and Benefits:
• High adhesion rated at 490 N/cm provides secure bonding under stress
• Conductive rubber adhesive ensures electrical continuity where applied
• Lead backing delivers effective shielding for interference control
• Tensile strength of 350N/100mm resists mechanical strain during installation
• Operates between -51°C and +107°C for wide temperature resilience
• Thickness 0.17mm supports low-profile conformable applications
• Conductive rubber adhesive ensures electrical continuity where applied
• Lead backing delivers effective shielding for interference control
• Tensile strength of 350N/100mm resists mechanical strain during installation
• Operates between -51°C and +107°C for wide temperature resilience
• Thickness 0.17mm supports low-profile conformable applications
Applications
• Suitable for EMI/RFI shielding on enclosures and chassis
• Ideal for earthing straps and conductor repair on assemblies
• Used for seam and joint bonding in cable management systems
• Can be used for contact restoration on shielding surfaces
• Used with sensor housings to maintain conductive continuity
• Ideal for earthing straps and conductor repair on assemblies
• Used for seam and joint bonding in cable management systems
• Can be used for contact restoration on shielding surfaces
• Used with sensor housings to maintain conductive continuity
How should it be applied to ensure best electrical contact?
Surfaces should be clean and degreased before application
firm pressure aids the rubber adhesive to conform and make low-resistance contact with the substrate.
What handling precautions are needed for the backing material?
Standard lead-handling hygiene is recommended, including minimising dust and washing hands after use
avoid creating fine particulates during cutting.
How long is a typical roll and what width is supplied?
Each roll provides 32.9 m of tape supplied at a width of 19mm for extended runs without frequent splicing.
What mechanical limits should installers consider?
The tapes tensile capacity of 350 N/100mm indicates good resistance to pull forces but users should avoid prolonged flexing that could fatigue the backing.
Which standard relates to its specification?
The tape conforms to the HH-T-29B standard, reflecting its intended performance characteristics for conductive shielding materials.
Gerelateerde Links
- 3M 420 Conductive Lead Tape Matt Silver
- 3M 1245 Conductive Metallic Tape, 19mm x 16 m 130 °C Max
- 3M 425 Conductive Metallic Tape Silver
- 3M 431 Conductive Metallic Tape Shiny Silver
- Advance Tapes AT526 Conductive Metallic Tape, 19mm x 33 m 155 °C Max
- Advance Tapes AT541 Conductive Metallic Tape, 19mm x 33 m 155 °C Max
- Advance Tapes AT521 Conductive Metallic Tape, 19mm x 33 m 155 °C Max
- Advance Tapes AT528 Conductive Metallic Tape, 19mm x 33 m 155 °C Max