3M Aluminium Tape, 25mm x 55 m 149 °C Max, Shiny Silver

Subtotaal (1 eenheid)*

€ 54,80

(excl. BTW)

€ 66,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 13 stuk(s) vanaf 23 november 2026
  • Plus verzending 32 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 54,80

*prijsindicatie

RS-stocknr.:
288-1866
Artikelnummer Distrelec:
302-00-746
Fabrikantnummer:
4252550
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Product Type

Aluminium Tape

Backing Material

Dead Soft Aluminium

Width

25mm

Thickness

120μm

Length

55m

Colour

Shiny Silver

Adhesive Material

Acrylic

Tensile Strength

525N/100 mm

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

149°C

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
US

3M Aluminium Tape, 25mm Width, 55m Length - 4252550


This aluminium tape provides a metallic adhesive solution for sealing, repair and insulation tasks in industrial environments. It combines a highly pliable aluminium backing with an acrylic adhesive to deliver a heat-tolerant, conformable foil tape suited to HVAC, electrical and mechanical contexts where Durable metallic contact and thermal performance are required.

Features and Benefits:


• Acrylic adhesive ensures strong adhesion to varied substrates
• Dead soft aluminium backing conforms to irregular surfaces
• Operates from -54°C up to +149°C for thermal resilience
• Tensile strength 525 N/100mm supports mechanical stability
• Thickness 0.12mm yields a low-profile metallic layer
• Supplied as a 55 m roll for extended on-site use

Applications


• Suitable for HVAC sealing and ductwork repairs
• Ideal for foil-backed insulation jointing
• Used for shielding and earth continuity in electrical assemblies
• Can be used for patching heat-retaining surfaces in machinery
• Used with cable trays and conduit to maintain metallic continuity

How does the adhesive behave on vertical surfaces?


The acrylic adhesive provides immediate tack and maintains bond on vertical and overhead applications under normal industrial conditions.

Can it be formed around Sharp edges without cracking?


The dead soft aluminium backing is highly malleable and can be folded or pressed around edges with minimal risk of fracture when applied correctly.

What storage conditions extend usable life before application?


Store in a cool, dry environment away from direct sunlight and extreme heat to preserve adhesive cohesion and backing condition.

Is the tape suitable for continuous exposure to elevated temperatures?


It can withstand temperatures up to +149°C, intermittent or prolonged exposure near this limit should be assessed against specific service requirements.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.