Cherry MW 4500 6 Button Wireless Ergonomic Optical Mouse Black
- RS-stocknr.:
- 229-9783
- Fabrikantnummer:
- JW-4550
- Fabrikant:
- Cherry
Subtotaal (1 eenheid)*
€ 58,15
(excl. BTW)
€ 70,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 73 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,15 |
*prijsindicatie
- RS-stocknr.:
- 229-9783
- Fabrikantnummer:
- JW-4550
- Fabrikant:
- Cherry
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
| Merk | Cherry | |
| Product Type | Mouse | |
| Model Number | MW 4500 | |
| Wired/Wireless | Wireless | |
| Connection Type | Wireless | |
| Mouse Type | Ergonomic | |
| Operating System | Windows | |
| Mouse Buttons | 6 | |
| Hand Orientation | Left | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Height | 66mm | |
| Standards/Approvals | CE/FCC | |
| Length | 119mm | |
| Width | 72mm | |
| Alles selecteren | ||
|---|---|---|
Merk Cherry | ||
Product Type Mouse | ||
Model Number MW 4500 | ||
Wired/Wireless Wireless | ||
Connection Type Wireless | ||
Mouse Type Ergonomic | ||
Operating System Windows | ||
Mouse Buttons 6 | ||
Hand Orientation Left | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Height 66mm | ||
Standards/Approvals CE/FCC | ||
Length 119mm | ||
Width 72mm | ||
- Land van herkomst:
- CN
Cherry Mouse, 119mm Length, Left Hand Orientation - JW-4550
This mouse provides a left-handed, wireless pointing solution designed for Windows environments. It combines optical tracking with an ergonomic left-side form to support extended cursor control while operating wirelessly and conforms to recognised CE and FCC approvals.
Features and Benefits:
• Optical tracking delivers consistent pointer responsiveness for varied surfaces
• Six buttons allow expanded control and configurable input options
• Scroll wheel enables precise vertical navigation and selection
• Wireless connection removes cable constraints for flexible placement
• Left-handed ergonomic shape reduces strain during prolonged use
• Six buttons allow expanded control and configurable input options
• Scroll wheel enables precise vertical navigation and selection
• Wireless connection removes cable constraints for flexible placement
• Left-handed ergonomic shape reduces strain during prolonged use
Applications
• Suitable for left-handed office productivity on Windows systems
• Used for detailed editing tasks requiring multiple button inputs
• Ideal for portable setups needing Cordless pointing control
• Can be used in training rooms where ambidextrous devices are unsuitable
• Used with Compact workstations where small peripherals fit best
• Used for detailed editing tasks requiring multiple button inputs
• Ideal for portable setups needing Cordless pointing control
• Can be used in training rooms where ambidextrous devices are unsuitable
• Used with Compact workstations where small peripherals fit best
Which operating system is supported?
It is designed to operate with Windows only.
How many physical controls are available for shortcuts?
There are six separate mouse buttons including the scroll wheel switch.
What approvals indicate compliance for regional use?
It holds CE and FCC approvals.
What is the wireless nature of the device?
The connection type is wireless, eliminating a wired link to the host.
What are the external colour and hand-orientation details?
The exterior finish is black and the shape is configured for left-handed users.
Gerelateerde Links
- Cherry MW 4500 6 Button Wireless Ergonomic Infrared Mouse Black
- Cherry STREAM 6 Button Wireless Ergonomic Optical Mouse White
- Cherry STREAM 6 Button Wireless Ergonomic Optical Mouse Black
- Cherry MW 2400 3 Button Wireless Optical Optical Mouse Black
- Cherry MW 8C 6 Button Wireless Compact Optical Mouse Black
- Cherry MW 3000 6 Button Wireless Standard Optical Mouse Black
- Cherry MW 8C 6 Button Wireless Standard Optical Mouse Black
- Cherry STREAM 7 Button Wireless Multi-Device Wireless Mouse Optical Mouse Black