ZF Roller Plunger Micro Switch, Screw Terminal, 15A, 250 V ac, SPDT
- RS-stocknr.:
- 517-911
- Fabrikantnummer:
- GPTCRH01
- Fabrikant:
- ZF
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 23,27
(excl. BTW)
€ 28,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 338 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 23,27 |
| 25 - 99 | € 18,54 |
| 100 + | € 15,99 |
*prijsindicatie
- RS-stocknr.:
- 517-911
- Fabrikantnummer:
- GPTCRH01
- Fabrikant:
- ZF
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
| Merk | ZF | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Plunger | |
| Terminal Type | Screw | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPDT | |
| Operating Force | 3.42N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | General Purpose Switch | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 1000000Operations | |
| Series | GP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk ZF | ||
Product Type Micro Switch | ||
Actuator Type Roller Plunger | ||
Terminal Type Screw | ||
Switch Contact Current 15A | ||
Contact Configuration SPDT | ||
Operating Force 3.42N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type General Purpose Switch | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 1000000Operations | ||
Series GP | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN

ZF Microswitch
The ZF GP series Microswitch has a roller plunger actuator and a contact rating of 15A at 250VAC. This is a highly reliable SPDT contact configuration Microswitch offers a high level of repeat accuracy.
Features and Benefits
Operating forces is 3.42N
Screw terminal type termination
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life is up to 1 million cycles
Operating temperature ranges between -20°C and 85°C
Case and cover material is phenolic
Certifications
UL 1054
Gerelateerde Links
- ZF Plunger Micro Switch 15A SPDT
- ZF Short Roller Lever Micro Switch 15A SPDT
- ZF Long Hinge Lever Micro Switch 15A SPDT
- Omron Roller Plunger Micro Switch 15A 30 V dc IP62
- ZF Roller Micro Switch 20A SPDT
- ZF Button Micro Switch 15A SPDT
- ZF Long Roller Lever Micro Switch 20A SPDT
- Honeywell Technologies Plunger Micro Switch 15A SPDT