C & K Lever Snap Action Micro Switch, PC Terminal Terminal, 100mA, 30 V ac, 30 V dc, SPCO
- RS-stocknr.:
- 153-4150
- Fabrikantnummer:
- MS-118305-A
- Fabrikant:
- C & K
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 5)
€ 6,79
(excl. BTW)
€ 8,22
(incl. BTW)
- RS-stocknr.:
- 153-4150
- Fabrikantnummer:
- MS-118305-A
- Fabrikant:
- C & K
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
| Merk | C & K | |
| Actuator Type | Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | PC Terminal | |
| Switch Contact Current | 100 mA | |
| Contact AC Voltage | 30 V ac | |
| Contact DC Voltage | 30 V dc | |
| Contact Configuration | SPCO | |
| Hazardous Area Certification | No | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 70 °C | |
| Mechanical Life | 500000 Cycles | |
| Microswitch Type | Subminiature | |
| Minimum Operating Temperature | -20 °C | |
| Operating Force | 25 g | |
| Series | MS | |
| Standards/Approvals | UL | |
| Alles selecteren | ||
|---|---|---|
Merk C & K | ||
Actuator Type Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type PC Terminal | ||
Switch Contact Current 100 mA | ||
Contact AC Voltage 30 V ac | ||
Contact DC Voltage 30 V dc | ||
Contact Configuration SPCO | ||
Hazardous Area Certification No | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 70 °C | ||
Mechanical Life 500000 Cycles | ||
Microswitch Type Subminiature | ||
Minimum Operating Temperature -20 °C | ||
Operating Force 25 g | ||
Series MS | ||
Standards/Approvals UL | ||
- Land van herkomst:
- CN
C&K Micro Switch
The C&K pushbutton is a single pole double throw (SPDT) switch. It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a level type actuator. It requires 25gf operating force to energize the spring. The operating current rating is 100mA.
Features and Benefits
• Detect interlock and movement
• Long life up to 500,000 life cycles
• Operating temperature ranges between -40°C and 85°C
• PBT is used as a contact material with silver-plated terminals
• Through hole type mounting
• Voltage rating is 30VDC
Applications
• Audio Visual equipment
• Automotive instrument
• Consumer electronics equipment
• Industrial meters
• Medical
Gerelateerde Links
- C & K Lever Snap Action Micro Switch 100mA 30 V dc, SPCO
- Aratas Hinge Lever Micro Switch 100mA SPCO, IP6X
- Aratas Simulated Roller Lever Micro Switch 100mA SPCO, IP6X
- Panasonic Hinge Lever Micro Switch 100mA SPCO
- Panasonic Hinge Lever Micro Switch 100mA SPCO
- Panasonic Simulated Roller Lever Micro Switch 100mA SPCO
- C & K Lever Snap Action Micro Switch 100mA 60 V dc, SPCO
- Panasonic Short Hinge Lever Micro Switch 100mA SPCO