Panasonic Roller Lever Micro Switch, Tab Terminal, 3A, 250 V ac, SPCO
- RS-stocknr.:
- 173-8421
- Fabrikantnummer:
- AV38523-A
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 100 eenheden)*
€ 134,90
(excl. BTW)
€ 163,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.300 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 - 100 | € 1,349 | € 134,90 |
| 200 - 400 | € 1,284 | € 128,40 |
| 500 + | € 1,215 | € 121,50 |
*prijsindicatie
- RS-stocknr.:
- 173-8421
- Fabrikantnummer:
- AV38523-A
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.2N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 500000Operations | |
| Series | AV3 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE, UL, SEMKO, RoHS, CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 3A | ||
Contact Configuration SPCO | ||
Operating Force 0.2N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 500000Operations | ||
Series AV3 | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE, UL, SEMKO, RoHS, CSA | ||
- Land van herkomst:
- TH
AV3 Sub-miniature High Precision Switches (FS version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
In-line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Gerelateerde Links
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 5A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Simulated Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Short Roller Lever Micro Switch 3A SPCO, IP67