Panasonic Pin Plunger Snap Action Micro Switch, Wire Terminal, 50mA, 16 V dc, SPST, IP67
- RS-stocknr.:
- 233-8421
- Fabrikantnummer:
- ASQM11630-A
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,22
(excl. BTW)
€ 6,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 329 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 480 stuk(s) vanaf 18 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 5,22 |
| 10 - 19 | € 4,51 |
| 20 - 49 | € 4,34 |
| 50 - 99 | € 4,24 |
| 100 + | € 4,13 |
*prijsindicatie
- RS-stocknr.:
- 233-8421
- Fabrikantnummer:
- ASQM11630-A
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Wire | |
| Switch Contact Current | 50mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 16V dc | |
| Microswitch Type | Subminiature | |
| Standards/Approvals | REACH, RoHS | |
| Series | ASQM1 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Wire | ||
Switch Contact Current 50mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 16V dc | ||
Microswitch Type Subminiature | ||
Standards/Approvals REACH, RoHS | ||
Series ASQM1 | ||
Hazardous Area Certification No | ||
The Panasonic micro switch provides contact reliability to support low level switching loads. It has pin plunger actuator, bottom wire leads and normally open contact form. The contact force does not depend on the operation stroke. It is used in automobiles (detection of door opening and closing, shift lever position, etc.), household appliances (vacuum cleaners, air conditioners, washing machines, electric power tools, etc.).
IP67 protection rated
Silent operation with sliding contacts
Gerelateerde Links
- Panasonic Pin Plunger Snap Action Micro Switch 50mA SPST, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50mA SPST, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50mA 1 NC, IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50mA SPST, IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50mA SPST, IP67
- TE Connectivity Pin Plunger Snap Action Micro Switch 3A, SPST
- TE Connectivity Pin Plunger Snap Action Micro Switch 100mA, SPST
- C & K Pin Plunger Snap Action Micro Switch SPCO, IP67