Panasonic Simulated Roller Lever Snap Action Micro Switch, Solder Terminal, 50mA, 16 V dc, SPST, IP67
- RS-stocknr.:
- 233-8430
- Fabrikantnummer:
- ASQM16438-A
- Fabrikant:
- Panasonic
Subtotaal (1 doos van 1000 eenheden)*
€ 2.959,00
(excl. BTW)
€ 3.580,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 september 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 1000 + | € 2,959 | € 2.959,00 |
*prijsindicatie
- RS-stocknr.:
- 233-8430
- Fabrikantnummer:
- ASQM16438-A
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 50mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 16V dc | |
| Series | ASQM1 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 50mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 16V dc | ||
Series ASQM1 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- TH
The Panasonic micro switch provides contact reliability to support low level switching loads. It has simulated roller lever actuator, solder terminals and normally open contact form. The contact force does not depend on the operation stroke. It is used in automobiles (detection of door opening and closing, shift lever position, etc.), household appliances (vacuum cleaners, air conditioners, washing machines, electric power tools, etc.).
IP67 protection rated
Silent operation with sliding contacts
Gerelateerde Links
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50mA SPST, IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50mA SPST, IP67
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 10A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 16A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 20A SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.1A, SPST
- TE Connectivity Lever Snap Action Micro Switch 3A, SPST
- Omron Simulated Roller Lever Micro Switch 16A IP40