TE Connectivity Lever Snap Action Micro Switch, PCB Terminal Terminal, 3A, SPST
- RS-stocknr.:
- 239-8366
- Fabrikantnummer:
- SAJ13XXHL0N88SNOPTQ
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (5 eenheden, in een pakket van 5)*
€ 4,39
(excl. BTW)
€ 5,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 840 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 0,878 | € 4,39 |
| 25 - 45 | € 0,832 | € 4,16 |
| 50 - 95 | € 0,786 | € 3,93 |
| 100 - 245 | € 0,752 | € 3,76 |
| 250 + | € 0,714 | € 3,57 |
*prijsindicatie
- RS-stocknr.:
- 239-8366
- Fabrikantnummer:
- SAJ13XXHL0N88SNOPTQ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPST | |
| Operating Force | 0.75N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Microswitch Type | Miniature | |
| Mechanical Life | 500000Cycles | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | SAJ | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 3A | ||
Contact Configuration SPST | ||
Operating Force 0.75N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Microswitch Type Miniature | ||
Mechanical Life 500000Cycles | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series SAJ | ||
- Land van herkomst:
- CN
The TE Connectivity SPST-NO snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Miniature micro switch conforming to UL
PCB terminal models are resistant to flux
Highly reliable with long operating life
Gerelateerde Links
- TE Connectivity Lever Snap Action Micro Switch 3A, SPST
- TE Connectivity Lever Snap Action Micro Switch 3A, SPDT
- TE Connectivity Roller Snap Action Micro Switch 3A, SPST
- TE Connectivity Lever Snap Action Micro Switch 0.1A, SPST
- TE Connectivity Pin Plunger Snap Action Micro Switch 3A, SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5A SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5A SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5A SPST