TE Connectivity Lever Snap Action Micro Switch, Right Angle PCB Terminal Terminal, 500mA, 30 V dc, SPST
- RS-stocknr.:
- 239-8409
- Fabrikantnummer:
- SAJ405XHL0N30SNCSRQ
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 500 eenheden)*
€ 460,00
(excl. BTW)
€ 555,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 500 - 500 | € 0,92 | € 460,00 |
| 1000 - 2500 | € 0,855 | € 427,50 |
| 3000 + | € 0,811 | € 405,50 |
*prijsindicatie
- RS-stocknr.:
- 239-8409
- Fabrikantnummer:
- SAJ405XHL0N30SNCSRQ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Right Angle PCB Terminal | |
| Switch Contact Current | 500mA | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Series | SAJ4 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 100000Cycles | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Right Angle PCB Terminal | ||
Switch Contact Current 500mA | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Series SAJ4 | ||
Standards/Approvals RoHS | ||
Mechanical Life 100000Cycles | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
The TE Connectivity SPST-NC snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Compact
PCB Terminals
Highly reliable with long operating life
Gerelateerde Links
- TE Connectivity Lever Snap Action Micro Switch 500mA SPST
- TE Connectivity Lever Snap Action Micro Switch 500mA SPST
- TE Connectivity Lever Right Angle PCB Terminal Terminal 30 V, SPDT
- TE Connectivity Lever Snap Action Micro Switch 500mA SPST
- TE Connectivity Lever Snap Action Micro Switch 500mA SPDT
- TE Connectivity Lever Snap Action Micro Switch 3A, SPST
- TE Connectivity Lever Snap Action Micro Switch 100mA, SPST
- TE Connectivity Lever Snap Action Micro Switch 500mA SPDT