Omron Roller Lever Micro Switch, Solder Tab Terminal, 16A, 250 V ac, SPCO, IP40
- RS-stocknr.:
- 682-2578
- Artikelnummer Distrelec:
- 304-43-705
- Fabrikantnummer:
- D3V-166-1A5
- Fabrikant:
- Omron
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 682-2578
- Artikelnummer Distrelec:
- 304-43-705
- Fabrikantnummer:
- D3V-166-1A5
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder Tab | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPCO | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Series | D3V | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder Tab | ||
Switch Contact Current 16A | ||
Contact Configuration SPCO | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Series D3V | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- ID
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
Gerelateerde Links
- Aratas Roller Lever Micro Switch 16A 250 V dc IP40
- Aratas Long Hinge Lever Micro Switch 16A IP40
- Aratas Long Hinge Lever Micro Switch 16A IP40
- Aratas Short Roller Lever Micro Switch 16A IP40
- Aratas Roller Lever Micro Switch 16A SPCO, IP40
- Aratas Roller Lever Micro Switch 16A SPCO, IP40
- Aratas Hinge Lever Micro Switch 16A SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 16A SPDT, IP40