Infineon Evaluation Board UART, CAN Evaluation Board CYTVII-B-E-176-SO
- RS-stocknr.:
- 285-088
- Fabrikantnummer:
- CYTVII-B-E-176-SO
- Fabrikant:
- Infineon
Subtotaal (1 eenheid)*
€ 1.392,07
(excl. BTW)
€ 1.684,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.392,07 |
*prijsindicatie
- RS-stocknr.:
- 285-088
- Fabrikantnummer:
- CYTVII-B-E-176-SO
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller | |
| Kit Name | Evaluation Board | |
| Technology | UART, CAN | |
| Device Core | ARM Cortex | |
| Processor Family Name | Traveo | |
| Processor Part Number | CYT2B78CABES | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller | ||
Kit Name Evaluation Board | ||
Technology UART, CAN | ||
Device Core ARM Cortex | ||
Processor Family Name Traveo | ||
Processor Part Number CYT2B78CABES | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Infineon 176 pin Socketed Evaluation Board is based on the Traveo II body entry family of devices. The socket is provided such that the users can replace the microcontroller of the same pin configuration available in the family. The evaluation board is designed to enable the users to develop and test basic functionalities provided by the micro controller such as User Switch, User LED, and UART communication.
Reset controller with a manual reset switch
One user switch and one user LED
Samtec connector interface
USB to UART bridge
Gerelateerde Links
- Infineon Evaluation Board UART, CAN Evaluation Board CYTVII-B-H-176-SO
- Infineon Evaluation Board CAN, UART Evaluation Board CYTVII-B-E-100-SO
- Infineon Evaluation Board CAN, UART Evaluation Board CYTVII-B-H-8M-176-CPU
- Infineon Traveo II CPU Board UART, CAN Evaluation Board CYTVII-B-H-4M-176-CPU
- Infineon Evaluation Board UART, CAN Evaluation Board CYTVII-B-H-8M-320-CPU
- Infineon CYTVII-B-E-BB Evaluation Board for TJA1057GT for CYTVII-B-E-xxx and CYTVII-B-H-xxx Evaluation Boards
- Infineon Evaluation Kit USB to UART Evaluation Board CYBLE-013025-EVAL
- Infineon Evaluation Board