MikroElektronika MOTOR Click for DC Motor 30 Click Add on Board for DC Motors
- RS-stocknr.:
- 727-264
- Fabrikantnummer:
- MIKROE-6595
- Fabrikant:
- MikroElektronika
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 46,27
(excl. BTW)
€ 55,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 9 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 46,27 |
| 5 + | € 45,36 |
*prijsindicatie
- RS-stocknr.:
- 727-264
- Fabrikantnummer:
- MIKROE-6595
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| Product Type | Add-On Board | |
| For Use With | DC Motors | |
| Kit Classification | Add On Board | |
| Featured Device | DC Motor 30 Click Add on Board | |
| Kit Name | MOTOR Click | |
| Standards/Approvals | ISO 9001:2015 | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
Product Type Add-On Board | ||
For Use With DC Motors | ||
Kit Classification Add On Board | ||
Featured Device DC Motor 30 Click Add on Board | ||
Kit Name MOTOR Click | ||
Standards/Approvals ISO 9001:2015 | ||
- Land van herkomst:
- RS
The MikroElektronika DC Motor 30 Click is a Compact add-on board designed for intelligent control of brushed DC motors in embedded applications. DC Motor 30 Click is Ideal for use in printers, vacuum robots, washers, dryers, hospital beds, POS printers, and other devices requiring reliable and Adaptive brushed DC motor control.
Features both PH/EN and 400kHz I2C control interfaces
Integrated current sensing
SLEEP mode for ultra-low power operation
Gerelateerde Links
- MikroElektronika Click Board for Power Step Click Add on Board for Stepper Motor
- MikroElektronika Servo Click Board for Servo 2 Click Add on Board for Servo Motors
- MikroElektronika Stepper 27 Click for Stepper 27 Click Add on Board for Stepper Motor
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application
- MikroElektronika Buck Click for Add On Board
- MikroElektronika Charger Click for Add On Board