Renesas Electronics Synergy AE-CLOUD2 4G/LTE IoT Cellular MCU Development Kit YSAECLOUD2

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
177-1104
Fabrikantnummer:
YSAECLOUD2
Fabrikant:
Renesas Electronics
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Renesas Electronics

Product Type

Microcontroller Development Tool

Kit Classification

Development Kit

Kit Name

Synergy AE-CLOUD2 4G/LTE IoT Cellular

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

ARM

Processor Part Number

S5D9

Processor Type

Microcontroller

Standards/Approvals

RoHS

Renesas Electronics Cloud Connectivity Kit


The Renesas Electronics cloud connectivity kit is designed for fast prototyping of embedded systems, specifically targeting the Internet of Things applications. This kit includes all the components required for the development and debugging of software that can collect information from a variety of sensors and communicate it securely to the cloud. This kit includes a Wi-Fi board based on the GT202 module that uses Qualcomm QCA4002 system on a chip.

Features and Benefits:


• A power management based on 3.3V LDO voltage regulator is required for the operation of the microcontroller

• Grove connectors configured to communicate over UART and I2C interface

• Interfacing with other devices over SPI or UART

• J-Link on-board SEGGER debugging probe based on Synergy S124 MCU

• JTAG interface compatible with SEGGER debugging probe

• Quad SPI flash memory for storage of graphics and other digital assets or for execution of code in place (XIP)

• The Synergy S5D9 MCU featuring 2MB code flash/640kb SRAM/64kb data flash

• USB device interface

• User-defined LEDs for indicating the current state of the firmware.

Applications:


• Electronics laboratories

• Embedded systems

• IoT systems

Certifications:


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• IEEE 802.11 b/g/n

Note

The AE-CLOUD2 kit has been designed to work with CAT-M and NB-IoT Networks.

You will need to check that these networks are supported by your mobile (cellular) network provider in your region and have the ability to configure the modem to your network providers' specifications.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.