MikroElektronika MCU Add On Board MIKROE-3538
- RS-stocknr.:
- 188-5446
- Fabrikantnummer:
- MIKROE-3538
- Fabrikant:
- MikroElektronika
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 54,06
(excl. BTW)
€ 65,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 54,06 | - |
| 5 - 9 | € 51,36 | 4% |
| 10 + | € 48,66 | 9% |
*prijsindicatie
- RS-stocknr.:
- 188-5446
- Fabrikantnummer:
- MIKROE-3538
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Microcontroller Development Tool | |
| Technology | MCU | |
| Processor Family Name | STM | |
| Processor Part Number | STM32F205RB | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Microcontroller Development Tool | ||
Technology MCU | ||
Processor Family Name STM | ||
Processor Part Number STM32F205RB | ||
Processor Type MCU | ||
Standards/Approvals RoHS | ||
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
Gerelateerde Links
- MikroElektronika MCU Card MCU Add On Board MIKROE-3842
- MikroElektronika MCU Card MCU Add On Board MIKROE-3843
- MikroElektronika MCU Card MCU Add On Board MIKROE-3536
- MikroElektronika MCU CARD 13 MCU Add On Board MIKROE-3784
- MikroElektronika MCU CARD 33 MCU Add On Board MIKROE-3782
- MikroElektronika CEC1702 Clicker MCU Add On Board MIKROE-2066
- MikroElektronika PIC32MZ Clicker MCU Add On Board MIKROE-2788
- MikroElektronika MCU Card for STM32 STM32F767ZG MCU Add On Board MIKROE-3476