STMicroelectronics Evaluation board with STM32MP157F MPU 32 bit Evaluation Board STM32MP157F-EV1
- RS-stocknr.:
- 204-4103
- Fabrikantnummer:
- STM32MP157F-EV1
- Fabrikant:
- STMicroelectronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 204-4103
- Fabrikantnummer:
- STM32MP157F-EV1
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | Evaluation board with STM32MP157F MPU | |
| Technology | 32 bit | |
| Device Core | ARM 32 Bit Cortex M4 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name Evaluation board with STM32MP157F MPU | ||
Technology 32 bit | ||
Device Core ARM 32 Bit Cortex M4 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- IT
The STM32MP157D-EV1 and STM32MP157F-EV1 Evaluation boards are the full-feature demonstration and development platforms for STMicroelectronics increased-frequency 800 MHz Arm®-based dual Cortex®-A7 32 bits and Cortex®-M4 32 bits MPUs in the STM32MP1 Series. They leverage the capabilities of STM32MP1 Series microprocessors to allow users develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the co-processor.;They include an ST-LINK embedded debug tool, LEDs, push-buttons, one joystick, 1-Gbps Ethernet, CAN FD, one USB OTG Micro-AB connector, four USB Host Type-A connectors, LCD display with touch panel, camera, stereo headset jack with analog microphone input, four digital microphones, one SPDIF Rx/Tx, smartcard, microSD™ card, and eMMC, NOR and NAND Flash memories.;To expand the functionality of the STM32MP157D-EV1 and STM32MP157F-EV1 Evaluation boards, two GPIO expansion connectors are also available for motor control and Raspberry Pi® shields.
○ STM32MP157 Arm®-based dual Cortex®-A7 800 MHz 32 bits + Cortex®-M4 32 bits MPU in LFBGA448 package
○ ST PMIC STPMIC1
○ 2 x 4-Gbit DDR3L, 16 bits, 533 MHz
○ 2 x 512-Mbit Quad-SPI Flash memory
○ 32-Gbit eMMC v5.0
○ 8-Gbit SLC NAND, 8 bits, 8-bit ECC, 4-KB PS
○ 1-Gbit/s Ethernet (RGMII) compliant with IEEE-802.3ab
○ USB Host 4-port hub
○ USB OTG HS
○ CAN FD
○ 5.5 TFT 720x1280 pixels with LED backlight, MIPI DSISM interface, and capacitive touch panel
○ SAI audio codec
○ 5-megapixel, 8-bit camera
○ 4 x ST-MEMS digital microphones
○ Smartcard
○ microSD™ card
○ 2 user LEDs
○ 2 user and reset push-buttons, 1 wake-up button
○ 4-direction joystick with selection button
○ 5 V / 4 A power supply
○ Board connectors:
○ On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port and debug port
○ STM32CubeMP1 and full mainline open-source Linux® STM32 MPU OpenSTLinux Distribution (such as STM32MP1Starter) software and examples
○ Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Gerelateerde Links
- STMicroelectronics Evaluation board with STM32MP157D MPU 32 bit Development Board STM32MP157D-EV1
- STMicroelectronics Discovery Kit with STM32MP157F MPU 32 bit Development Board STM32MP157F-DK2
- STMicroelectronics Evaluation Board Evaluation Board STM32MP257F-EV1
- STMicroelectronics Discovery kit with STM32MP157D MPU 32 bit Development Board STM32MP157D-DK1
- STMicroelectronics Discovery Kit with STM32MP135F MPU 32 Bit Processor Board STM32MP135F-DK
- STMicroelectronics Bluetooth Low Energy Evaluation Board 32 bit, Bluetooth Evaluation Board STEVAL-IDB013V1
- STMicroelectronics Qi Compatible Wireless Power Transmitter Evaluation Board 32 bit ARM Evaluation Board STEVAL-WBC86TX
- STMicroelectronics STM32 WB Nucleo-64 Boards 32 Bit MCU Evaluation Board NUCLEO-WB15CC