Parallax Inc Propeller 2 Evaluation Board Rev. C MCU Evaluation Board 64000
- RS-stocknr.:
- 221-3593
- Fabrikantnummer:
- 64000
- Fabrikant:
- Parallax Inc
Ontvang bulkkorting
Voeg 2 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 104,65
(excl. BTW)
€ 126,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 3 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 1 | € 104,65 | - |
| 2 - 4 | € 101,96 | 2% |
| 5 + | € 99,42 | 4% |
*prijsindicatie
- RS-stocknr.:
- 221-3593
- Fabrikantnummer:
- 64000
- Fabrikant:
- Parallax Inc
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
| Merk | Parallax Inc | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | Propeller 2 Evaluation Board Rev. C | |
| Technology | MCU | |
| Processor Family Name | Propeller | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Parallax Inc | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name Propeller 2 Evaluation Board Rev. C | ||
Technology MCU | ||
Processor Family Name Propeller | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Parallax Inc Propeller 2 Eval Board Rev C is designed for experimentation and characterization of the Propeller 2 multicore microcontroller engineering samples. Multiple ground points, power supplies, and power enable & breakout headers are included for simpler testing and interfacing with standard test equipment. The PCB is organized to keep each subsystem clearly defined in groups, and spaced well apart, making room for test probes to be attached.
16 MB SPI flash memory
USB protection such as current-limiter and short-circuit detection
64 Smart I/O pins brought out to edge headers, with 54 fully free
Buffered LEDs on eight I/O pins
Dual power inputs via micro-USB sockets, suitable for USB charger or host computer USB port connection
Gerelateerde Links
- Parallax Inc 64007 for use with Propeller P2 MCU
- Parallax Inc Propeller ActivityBot Wheel Encoder Kit
- Parallax Inc 64020 for use with Propeller P2 Microcontroller
- Parallax Inc 64008 for use with Propeller P2 Microcontroller
- Parallax Inc P2-ES Eval Board Accessory Set Accessory Evaluation Board 64006-ES
- Parallax Inc BASIC Stamp BoE MCU Development Kit 28803
- Parallax Inc BASIC Stamp Activity Kit MCU Development Kit 90005
- STMicroelectronics Evaluation Board with STM32H7B3LI MCU MCU Evaluation Board STM32H7B3I-EVAL