Infineon UIO STICK USB, SPI Interface UIOSTICKTOBO1
- RS-stocknr.:
- 234-3051
- Fabrikantnummer:
- UIOSTICKTOBO1
- Fabrikant:
- Infineon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 82,93
(excl. BTW)
€ 100,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 6 stuk(s) vanaf 26 november 2026
- Plus verzending 3 stuk(s) vanaf 21 januari 2027
- Plus verzending 3 stuk(s) vanaf 25 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 82,93 |
| 5 - 9 | € 80,81 |
| 10 + | € 78,78 |
*prijsindicatie
- RS-stocknr.:
- 234-3051
- Fabrikantnummer:
- UIOSTICKTOBO1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | USB Stick | |
| Kit Classification | Interface | |
| Kit Name | UIO STICK | |
| Technology | USB, SPI | |
| Device Core | ARM Cortex M4 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type USB Stick | ||
Kit Classification Interface | ||
Kit Name UIO STICK | ||
Technology USB, SPI | ||
Device Core ARM Cortex M4 | ||
Standards/Approvals RoHS | ||
683098
The Infineon's UIO-Stick is an interface device for controlling Infineon boards/kits during run time through PC. It enables the connection between the evaluation board and USB for SPI programming and monitoring. Besides, it plugs into the evaluation board via a standard 16-pin connector and allows easy interface to the microcontroller via USB for communication through UART, SPI, LIN. It also implements GPIO ports, PWM generation up to 20 kHz and an analogue measurement interface (ADC). The UIO-Stick provides two exclusive functions such as Infineon Embedded Power BSL Support and Run-Time Control - Programming and monitoring
Communication with the connected device via LIN, SPI and UART
USB HID device, so no additional driver installation required
Read and keep functionality to detect reset of the connected device
3 on-board status LEDs
Gerelateerde Links
- Infineon UIO Stick v2 CAN Evaluation Board UIO STICK V2
- Infineon UIO Stick v2 CAN Evaluation Board UIOSTICKV2TOBO1
- Infineon Demo Board for UIO STICK MIDRANGESBCBOARDTOBO1
- Infineon Demo Board for UIO STICK LITELDOSBCBOARDTOBO1
- Infineon Demo Board for UIO STICK LITEDCDCSBCV33BOARDTOBO1
- Infineon Demo Board for UIO STICK MIDRANGESBCV33BOARDTOBO1
- Infineon LITE LDO SBC V33 Board for TLE9461-3ES for UIO STICK
- Infineon LITE DCDC SBC Board DC-DC Converter for TLE9471-3ES for UIO STICK