Okdo BBC Micro Bit Expansion Board TS2179-A
- RS-stocknr.:
- 257-6804
- Fabrikantnummer:
- TS2179-A
- Fabrikant:
- Okdo
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,69
(excl. BTW)
€ 15,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 71 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 12,69 |
| 5 - 9 | € 12,20 |
| 10 + | € 11,90 |
*prijsindicatie
- RS-stocknr.:
- 257-6804
- Fabrikantnummer:
- TS2179-A
- Fabrikant:
- Okdo
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
| Merk | Okdo | |
| Kit Classification | Expansion Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | BBC Micro Bit | |
| Processor Type | Sensor | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Okdo | ||
Kit Classification Expansion Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name BBC Micro Bit | ||
Processor Type Sensor | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Okdo Microbit expansion board is compatible with all Microbit boards. The IO ports are extended by RJ11 interfaces, which is convenient for connecting external sensors. Inside is a 3.3V-5V levels conversion circuit. That applies 3.3V and 5V sensors. When the working voltage is 3.3V, you need to turn the DIP switch at V to 3.3V end, if the working voltage is 5V, you need to turn the DIP switch at V to 5V end, and turn the DIP switch at the power socket to ON end.
DC seat input voltage 7-12V recommended
3.3V maximum output Current 800mA
Compatible with all Microbit boards
Note
Cable required: Okdo OR0388 Cable Kit | RS
Gerelateerde Links
- Okdo Okdo micro:bit Getting Started Kit (ES) BBC Micro:bit Okdo Micro bit Getting Started Kit (ES)
- Elecfreaks EF03423 BBC Micro:bit Add-on Elecfreaks Ring, bit Expansion Board V2 for Micro bit
- DFRobot ROB0150 Micro: Circular RGB LED Expansion Board LED Expansion Board for WS2812 for Micro Bit
- MicroBit Okdo micro:bit next gen School Bundle-1 BBC Micro:bit BBC Micro bit V2.21-Next Gen Classroom Pack
- Okdo Single Relay Module for TS2178 TelePort control Board Single Relay Module,
- Okdo I2C Interface Conversion Expansion Board I2C Interface Expansion Board Adapter Board for Micro:bit and Arduino
- Okdo BNC1M-Blue BBC Micro:bit Add-on OKdo Micro USB Noodle Cable - 1m Blue
- Okdo BNC1M-White BBC Micro:bit Add-on OKdo Micro USB Noodle Cable - 1m White