Beagleboard.org BeaglePlay RF Transceiver Evaluation Board 102110762
- RS-stocknr.:
- 260-8267
- Artikelnummer Distrelec:
- 303-87-646
- Fabrikantnummer:
- 102110762
- Fabrikant:
- Beagleboard.org
Subtotaal (1 eenheid)*
€ 79,33
(excl. BTW)
€ 95,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- Plus verzending 11 stuk(s) vanaf 16 november 2026
- Plus verzending 10 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 79,33 |
*prijsindicatie
- RS-stocknr.:
- 260-8267
- Artikelnummer Distrelec:
- 303-87-646
- Fabrikantnummer:
- 102110762
- Fabrikant:
- Beagleboard.org
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
| Merk | Beagleboard.org | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | BeaglePlay | |
| Technology | RF Transceiver | |
| Device Core | ARM Cortex M3 | |
| Processor Type | Microprocessor | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Beagleboard.org | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name BeaglePlay | ||
Technology RF Transceiver | ||
Device Core ARM Cortex M3 | ||
Processor Type Microprocessor | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The BeagleBoard.org BeaglePlay is an open-source single board computer built to make the process of adding sensors, actuators, indicators, human interfaces, and connectivity to a reliable embedded system as simple as possible.
What makes BeaglePlay great?
BeaglePlay features a powerful 64-bit, quad-core processor and a range of connectivity options, including WiFi, Gigabit Ethernet, sub-GHz wireless, and single-pair Ethernet with power-over-data-line.
It is compatible with 1,000s of off-the-shelf add-ons and a customised Debian Linux image, BeaglePlay aims makes expansion and customisation easy.
What else can BeaglePlay do?
It also includes ribbon-cable connections for cameras and touch-screen displays, a socket for a battery-backed real-time-clock, which makes BeaglePlay perfect for human-machine interface designs.
Key features of BeaglePlay
Multicore A53s with R5, M4s and PRUs processor, TI AM6254;WiFi/2.4G, MIMO/5G, SISO M2 1216,TI WL1807 Wi-Fi module, U.FL x2 ;TI BLE/SubG CC1352P7 M4+M0 with BeagleConnect firmware;2GB(1Gb x 16)-1600MHz 3200Mbps DDR;Kingston 16GB eMMC ;Gigabit ethernet with RJ45 x1;Single pair ethernet and power over with RJ11;Power input with USB Type-C;HDMI Type-A supports up to Full-HD/1080P with 24-bit RGB;Support FPC 22pin CSI and FPC 40pin OLDI;1x MikroBus connector ;1x USB Type-A;1x micro SD socket;1x QWIIC connector;1x Grove connector;1x RTC
Gerelateerde Links
- Beagleboard.org BeagleConnect Freedom RF Transceiver Evaluation Board 102110577
- Texas Instruments SmartRF Transceiver Evaluation Board CC1101, CC2500 RF Transceiver Evaluation Board for Low-Power RF
- Beagleboard.org Daughter Board Evaluation Kit TLAB-PBCAPE
- Renesas Electronics RTKA788152DE0000BU Evaluation Board RAA78815x RF Transceiver Evaluation Board for RS-485
- STMicroelectronics Evaluation Board SPSGRF-868 RF Transceiver Evaluation Board for SPSGRF-868 868 MHz X-NUCLEO-IDS01A4
- Texas Instruments CC1120-CC1190 BoosterPack Module RF Transceiver Evaluation Board BOOSTXL-CC1120-90
- STMicroelectronics X-NUCLEO-IDS01A5 SPSGRF-915 RF Transceiver Evaluation Board for STM32 Nucleo Boards 915 MHz
- STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V3D Evaluation Board for RF Wireless Applications