Renesas Electronics RH850/F1KM-S4 and RH850/F1KM-S2 Starter Kit Starter Kit Starter Kit Y-ASK-RH850F1KM-S4-V3
- RS-stocknr.:
- 272-7643
- Artikelnummer Distrelec:
- 302-52-695
- Fabrikantnummer:
- Y-ASK-RH850F1KM-S4-V3
- Fabrikant:
- Renesas Electronics
Ontvang bulkkorting
Voeg 2 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 508,07
(excl. BTW)
€ 614,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 1 | € 508,07 | - |
| 2 + | € 482,67 | 4% |
*prijsindicatie
- RS-stocknr.:
- 272-7643
- Artikelnummer Distrelec:
- 302-52-695
- Fabrikantnummer:
- Y-ASK-RH850F1KM-S4-V3
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Starter Kit | |
| Kit Classification | Starter Kit | |
| Kit Name | RH850/F1KM-S4 and RH850/F1KM-S2 Starter Kit | |
| Technology | Starter Kit | |
| Device Core | MCU | |
| Processor Family Name | 32 bit RH850/F1KM S2 and RH850/F1KM S4 Microcontroller | |
| Processor Part Number | Y-ASK-RH850F1KM-S4-V3 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Starter Kit | ||
Kit Classification Starter Kit | ||
Kit Name RH850/F1KM-S4 and RH850/F1KM-S2 Starter Kit | ||
Technology Starter Kit | ||
Device Core MCU | ||
Processor Family Name 32 bit RH850/F1KM S2 and RH850/F1KM S4 Microcontroller | ||
Processor Part Number Y-ASK-RH850F1KM-S4-V3 | ||
Standards/Approvals No | ||
The Renesas Electronics Starter Kit is a RH850 F1x starter kit which serves as a simple and easy to use platform for evaluating the features and performance of Renesas Electronics 32 bit RH850 F1x microcontrollers. This starter kit offers an user interaction through buttons and LEDs with serial interface connections for 1x Flex Ray, 1x Ethernet 100Base T and 1x LIN.
Access to all microcontroller IO pins
Serial interface connections for 1x RS232 and 2x CAN FD
User interaction through potentiometer and rotary switch
Power supply by RENESAS E1 on chip debugger or externally
Gerelateerde Links
- Renesas Electronics RH850/F1KM-S1 Starter Kit Starter Kit Y-ASK-RH850F1KM-S1-V3
- Microchip Starter Kit Starter Kit DM164147
- Renesas Electronics Starter Kit Development Kit Starter Kit RTK0EG0022S01001BJ
- Renesas Electronics Starter Kit Starter Kit
- Arduino Education Starter Kit PLC Starter Kit
- Sparkfun RFID Starter Kit KIT-13198 Starter Kit 125 kHz KIT-13198
- Renesas Electronics Renesas Starter Kit+ Evaluation Kit Starter Kit RTK9RZT2L0S00000BJ
- Microchip STK500 Starter kit MCU Starter Kit ATSTK500