Renesas Electronics, 16bit CPU, RL78/G12 Microcontroller, 24MHz, 8 kB Flash, 20-Pin LSSOP
- RS-stocknr.:
- 188-4064
- Fabrikantnummer:
- R5F10368ASP#V5
- Fabrikant:
- Renesas Electronics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 188-4064
- Fabrikantnummer:
- R5F10368ASP#V5
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
- Land van herkomst:
- CN
RL78/G12 microcontrollers balance low level of consumption current (CPU: 63 μA/MHz, standby (STOP): 230 nA) and a high performance of 32.4DMIPS (24MHz). They have an on-chip oscillator, data flash, A/D converter, and more. Built-in safety feature function detects illegal operation of hardware.With a 20 to 30-pin compact package lineup, these microcontrollers are perfect for sub-microcontrollers of small appliances and consumer and industrial equipment.
Gerelateerde Links
- Renesas Electronics RL78/G12 Microcontroller 12 kB Flash, 20-Pin LSSOP
- Renesas Electronics RL78/G12 Microcontroller 2 kB Flash, 20-Pin LSSOP
- Renesas Electronics RL78/G12 Microcontroller 4 kB Flash, 20-Pin LSSOP
- Renesas Electronics RL78/G12 Microcontroller 16 kB Flash, 20-Pin LSSOP
- Renesas Electronics RL78/G12 Microcontroller 8 kB Flash, 20-Pin LSSOP
- Renesas Electronics RL78 Microcontroller 2 kB Flash, 20-Pin LSSOP
- Renesas Electronics RL78 Microcontroller 4 kB Flash, 20-Pin LSSOP
- Renesas Electronics RL78 Microcontroller 16 kB Flash, 20-Pin LSSOP