Microchip AVR32DD32-E/PT, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 32kB FLASH, 32-Pin TQFP
- RS-stocknr.:
- 273-0319
- Fabrikantnummer:
- AVR32DD32-E/PT
- Fabrikant:
- Microchip
Subtotaal (1 tray van 250 eenheden)*
€ 293,50
(excl. BTW)
€ 355,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 250 + | € 1,174 | € 293,50 |
*prijsindicatie
- RS-stocknr.:
- 273-0319
- Fabrikantnummer:
- AVR32DD32-E/PT
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 23 x 12 Bit | |
| Program Memory Type | FLASH | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 23 x 12 Bit | ||
Program Memory Type FLASH | ||
The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD family uses the latest technologies from Microchip technology, with a flexible and low power architecture, including the event system, intelligent analog features, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Gerelateerde Links
- Microchip AVR32DD32-E/PT AVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32DD32-I/PT AVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32DD32-I/RXB AVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32DB32-I/PT AVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip PIC18F458-I/PT AVR Microcontroller 32kB EEPROM, 44-Pin TQFP
- Microchip AVR32DD32-E/RXB AVR Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR32LA32T-I/PT AVR 8 Bit Microcontroller 32kB FLASH, 32-Pin TQFP