Mitutoyo 293-141-40 Micrometre
- RS-stocknr.:
- 639-325
- Fabrikantnummer:
- 293-141-40
- Fabrikant:
- Mitutoyo
Subtotaal (1 eenheid)*
€ 520,15
(excl. BTW)
€ 629,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 520,15 |
*prijsindicatie
- RS-stocknr.:
- 639-325
- Fabrikantnummer:
- 293-141-40
- Fabrikant:
- Mitutoyo
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
| Merk | Mitutoyo | |
| Accuracy | ±1 μm | |
| Product Type | Micrometre | |
| Resolution | 0.001 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | Yes | |
| Battery Operated | Yes | |
| Set Contents | Inspection Certificate, Key, In Box, CR 20232 Battery | |
| Maximum Measurement | 50 mm | |
| Minimum Measurement | 25 mm | |
| Standards/Approvals | EN ISO 3611 | |
| Alles selecteren | ||
|---|---|---|
Merk Mitutoyo | ||
Accuracy ±1 μm | ||
Product Type Micrometre | ||
Resolution 0.001 mm | ||
Imperial/Metric Metric | ||
SPC Data Output Yes | ||
Battery Operated Yes | ||
Set Contents Inspection Certificate, Key, In Box, CR 20232 Battery | ||
Maximum Measurement 50 mm | ||
Minimum Measurement 25 mm | ||
Standards/Approvals EN ISO 3611 | ||
- Land van herkomst:
- JP
The Mitutoyo Micrometer offers significantly faster measurement with a finer thread that enables the spindle to move 2 mm per drum revolution instead of the standard 0.5 mm. It features bidirectional communication for parameter setting via a PC using the Digimatic interface S1. The ratchet mechanism, controlled by both the drum and rapid advance, ensures ease of use, even with one-handed operation.
IP65 micrometer with movement four times faster than standard micrometer
Equipped with calibration date warning function
GO and ±NG evaluation using defined upper and lower tolerances
Function lock protects screen against unauthorized use
Gerelateerde Links
- Mitutoyo 293-140-40 Micrometre
- Mitutoyo 293-141-30 Special Micrometer
- Mitutoyo 293-141 Special Micrometer, RSCAL
- Mitutoyo 293-140-30 Special Micrometre
- Mitutoyo 293-330-30 External Micrometre
- Mitutoyo 293-676 External Micrometre, UKAS
- Mitutoyo 293-334 External Micrometre, UKAS
- Mitutoyo 293-344-30 External Micrometre