Subtotaal (1 eenheid)*
€ 204,76
(excl. BTW)
€ 247,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 17 augustus 2026
- Plus verzending 4 stuk(s) vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 204,76 |
*prijsindicatie
- RS-stocknr.:
- 261-4662
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Accuracy | ±0.007 mm | |
| Product Type | Micrometre | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | No | |
| Data Processing | No | |
| Battery Operated | No | |
| Set Contents | Positive Spindle Lock Fitted | |
| Metric-Imperial Conversion | No | |
| Maximum Measurement | 200 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 175 mm | |
| Standards/Approvals | DIN 863 | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Accuracy ±0.007 mm | ||
Product Type Micrometre | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
SPC Data Output No | ||
Data Processing No | ||
Battery Operated No | ||
Set Contents Positive Spindle Lock Fitted | ||
Metric-Imperial Conversion No | ||
Maximum Measurement 200 mm | ||
Micrometre Type External | ||
Minimum Measurement 175 mm | ||
Standards/Approvals DIN 863 | ||
Calibrated UKAS | ||
- Land van herkomst:
- CN
RS PRO External / Outside Micrometer 175 mm to 200 mm range, 0.01 Resolution
Looking for a tool to measure the dimensions of components quickly, and accurately? This external micrometer from RS PRO has been thoroughly tested to ensure accuracy, and consistency, providing a resolution of 0.01 mm with an accuracy of ±0.007 mm conforming to DIN 863. Micrometers are also known as a micrometer screw gauge. The RS PRO Micrometer includes a fitted spindle lock, adjustment spanner with a storage box to protect the micrometer from damage when not in use. You will find this micrometer tool useful in mechanical and engineering settings where measurement accuracy is important.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Please Note
Micrometers above 25 mm are supplied with a setting rod.
Gerelateerde Links
- RS PRO External Micrometre, UKAS
- Starrett DY093 External Micrometre, UKAS
- Starrett DY092 External Micrometre, UKAS
- Moore & Wright 1966M75 External Micrometre, UKAS
- Mitutoyo 102-217 External Micrometre, UKAS
- Mitutoyo 102-218 External Micrometre, UKAS
- Moore & Wright 1966M50 External Micrometre, UKAS
- Moore & Wright 1966M100 External Micrometre, UKAS