NXP MPC8314ECVRAGDA Microprocessor 32 bit 400 MHz 620-Pin HBGA
- RS-stocknr.:
- 288-4983
- Artikelnummer Distrelec:
- 302-93-874
- Fabrikantnummer:
- MPC8314ECVRAGDA
- Fabrikant:
- NXP
Subtotaal (1 eenheid)*
€ 91,44
(excl. BTW)
€ 110,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 november 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 91,44 |
*prijsindicatie
- RS-stocknr.:
- 288-4983
- Artikelnummer Distrelec:
- 302-93-874
- Fabrikantnummer:
- MPC8314ECVRAGDA
- Fabrikant:
- NXP
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
| Merk | NXP | |
| Product Type | Microprocessor | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 400MHz | |
| Package Type | HBGA | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 620 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk NXP | ||
Product Type Microprocessor | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 400MHz | ||
Package Type HBGA | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 620 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- Land van herkomst:
- MY
The Microprocessor MPC8314E incorporates the e300c3 core, which includes 16 Kbytes of L1instruction and data caches, on-chip memory management units and floating-point support. The MPC8314E also offers peripheral interfaces such as a 32 bit PCI interface with up to 66 MHz operation, 16 bit enhanced local bus interface with up to 66 MHz operation, TDM interface and USB 2.0 with an on-chip USB 2.0 PHY.
TDM Interface
PCI Controller
Support for host and agent modes
On the fly power management using CKE
Support for up to 266 MHz data rate
Gerelateerde Links
- NXP MCIMX257DJM4A Microprocessor 32 bit 400 MHz 400-Pin LFBGA
- NXP MPC8248CVRTIEA Microprocessor 32 bit 400 MHz 516-Pin BGA
- NXP MPC8321VRADDCA e300 Microprocessor 32 bit Power Architecture 266 MHz 516-Pin BGA
- NXP MCIMX6S5DVM10AB Microprocessor 32 bit 1 GHz 624-Pin LFBGA
- STMicroelectronics STM32MP251DAI3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 436-Pin TFBGA
- STMicroelectronics STM32MP251CAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA
- STMicroelectronics STM32MP253DAI3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 436-Pin TFBGA
- STMicroelectronics STM32MP253DAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA