- RS-stocknr.:
- 243-9634
- Fabrikantnummer:
- 378-822-5
- Fabrikant:
- Mitutoyo
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29-05-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 737,00
(excl. BTW)
€ 891,77
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 737,00 |
- RS-stocknr.:
- 243-9634
- Fabrikantnummer:
- 378-822-5
- Fabrikant:
- Mitutoyo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
The Mitutoyo M Plan Apo NIR lens is used for the bright field observation. It have a near-infrared wavelength correction function. It is compatible with microscope types VMU / FS-70.These objective lenses are designed so that the image of a work piece remains focused within the focal depth even when the wavelength used is changed from within the visible range up to the near-infrared (480 to 1800 nm).
Infinity corrected
Suitable for bright field inspection and laser applications
Long working distance
High quality plan apochromat design
Wavelength correction from visible to near infrared (1800 nm)
High-Power Type available (M Plan Apo NIR HR)
Suitable for bright field inspection and laser applications
Long working distance
High quality plan apochromat design
Wavelength correction from visible to near infrared (1800 nm)
High-Power Type available (M Plan Apo NIR HR)
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Long Working Distance Lens |
For Use With | Microscope |