Dino-Lite High Precision Stand with Quick Release, For All Dino-Lite Models

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
278-8507
Artikelnummer Distrelec:
300-17-386
Fabrikantnummer:
RK-10-VX
Fabrikant:
Dino-Lite
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Dino-Lite

Accessory Type

High Precision Stand with Quick Release

Product Type

Microscope Stand

For Use With

All Dino-Lite Models

Land van herkomst:
TW
The Dino-Lite is high precision stand with quick release. It is a sturdy and stable high-end stand solution that can be used with all the professional dino-lite models. It is constructed of resilient stainless steel and lightweight aluminum and offers a very precise fine-focus adjustment as well as a quick release function. The quick release button allows for fast and convenient vertical movement and the fine focus adjustment knob is especially useful at high magnification. This model also includes an adjustable safety stop to prevent the microscope from touching the specimen. It is the ideal accessory for precise orientation and positioning for maximum productivity and ease of use in a wide range of environments including industrial, scientific and laboratory settings.

Adjustable horizontal arm

Fast and convenient vertical movement

Fine focus adjustment knob is especially useful at high magnification

ESD safe

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.